TDK B43510A6567M87

Cap Aluminum 560uF 500V 20% (35 X 70mm) 0.36 Ohm 2400mA 5000 hr 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Capacitance560 µF
ESR (Equivalent Series Resistance)210 mΩ
Impedance290 mΩ
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.36 A
TerminationSnap in
Tolerance20 %
Voltage Rating500 V
Dimensions
Diameter35 mm
Height70 mm
Height - Seated (Max)72.2122 mm
Lead Pitch24.9936 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B43510A6567M87.

Related Parts

Descriptions

Descriptions of TDK B43510A6567M87 provided by its distributors.

Cap Aluminum 560uF 500V 20% (35 X 70mm) 0.36 Ohm 2400mA 5000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC 4-PIN 560uF 500V
CAP ALUM 560UF 20% 500V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43510A6567M 87

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Capacitance560 µF
ESR (Equivalent Series Resistance)210 mΩ
Impedance290 mΩ
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.36 A
TerminationSnap in
Tolerance20 %
Voltage Rating500 V
Dimensions
Diameter35 mm
Height70 mm
Height - Seated (Max)72.2122 mm
Lead Pitch24.9936 mm

Compliance

Environmental Classification
RoHSCompliant