TDK B43508C5157M80

Cap Aluminum 150uF 450V 20% (30 X 25mm) 10mm 0.82 Ohm 880mA 3000 hr 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)820 mΩ
Impedance1.15 Ω
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current880 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Dimensions
Diameter30 mm
Height25 mm
Height - Seated (Max)27.2034 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B43508C5157M80.

Related Parts

Descriptions

Descriptions of TDK B43508C5157M80 provided by its distributors.

Cap Aluminum 150uF 450V 20% (30 X 25mm) 10mm 0.82 Ohm 880mA 3000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 150uF 450V
CAP ALUM 150UF 20% 450V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43508C5157M 80

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)820 mΩ
Impedance1.15 Ω
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current880 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Dimensions
Diameter30 mm
Height25 mm
Height - Seated (Max)27.2034 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant