EPCOS B43508B5107M

Aluminum Electrolytic Snap-in 100UF 450V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)1.23 Ω
Impedance1.73 Ω
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current670 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Dimensions
Diameter25 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43508B5107M.

Related Parts

Descriptions

Descriptions of EPCOS B43508B5107M provided by its distributors.

ALUMINUM ELECTROLYTIC SNAP-IN 100uF 450V
CAP ALUM 100UF 20% 450V SNAP
OEMs, CMs ONLY (NO BROKERS)
SNAPIN 100UF 450V 20%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)1.23 Ω
Impedance1.73 Ω
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current670 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Dimensions
Diameter25 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant