EPCOS B43504E227M80

Capacitor; Snap-in; 220UF 420V Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)610 mΩ
Impedance730 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.12 A
TerminationSnap in
Tolerance20 %
Voltage Rating420 V
Dimensions
Diameter30 mm
Height35 mm
Height - Seated (Max)37.211 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43504E227M80.

Related Parts

Descriptions

Descriptions of EPCOS B43504E227M80 provided by its distributors.

CAPACITOR;SNAP-IN;220UF 420V BULK
CAP ALUM 220UF 20% 420V SNAP
AL-ELKO SNAP IN 220UF 420V
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43504E 227M 80

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)610 mΩ
Impedance730 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.12 A
TerminationSnap in
Tolerance20 %
Voltage Rating420 V
Dimensions
Diameter30 mm
Height35 mm
Height - Seated (Max)37.211 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant