EPCOS B43504B9277M

Cap Aluminum 270uF 400V 20% (30 X 40mm) 10mm 0.32 Ohm 1290mA 3000 hr 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance270 µF
ESR (Equivalent Series Resistance)320 mΩ
Impedance410 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.29 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter30 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43504B9277M.

Related Parts

Descriptions

Descriptions of EPCOS B43504B9277M provided by its distributors.

Cap Aluminum 270uF 400V 20% (30 X 40mm) 10mm 0.32 Ohm 1290mA 3000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 270uF 400V
CAP ALUM 270UF 20% 400V SNAP
OEMs, CMs ONLY (NO BROKERS)
SNAPIN 270UF 400V 20%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance270 µF
ESR (Equivalent Series Resistance)320 mΩ
Impedance410 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.29 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter30 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant