EPCOS B43501B9397M

Cap Aluminum 390uF 400V 20% (30 X 45mm) 10mm 0.17 Ohm 2130mA 10000 hr 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance390 µF
ESR (Equivalent Series Resistance)170 mΩ
Impedance280 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.13 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter30 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43501B9397M.

Related Parts

Descriptions

Descriptions of EPCOS B43501B9397M provided by its distributors.

Cap Aluminum 390uF 400V 20% (30 X 45mm) 10mm 0.17 Ohm 2130mA 10000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 390uF 400V
CAP ALUM 390UF 20% 400V SNAP
OEMs, CMs ONLY (NO BROKERS)
SNAPIN 390UF 400V 20%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance390 µF
ESR (Equivalent Series Resistance)170 mΩ
Impedance280 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.13 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter30 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant