TDK B43501A9337M2

Cap Aluminum 330uF 400V 20% (30 X 45mm) 0.2 Ohm 2000mA 10000 hr 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)200 mΩ
Impedance330 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter30 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B43501A9337M2.

Related Parts

Descriptions

Descriptions of TDK B43501A9337M2 provided by its distributors.

Cap Aluminum 330uF 400V 20% (30 X 45mm) 0.2 Ohm 2000mA 10000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 330uF 400V
CAP ALUM 330UF 20% 400V SNAP
SNAPIN CAP 330UF 400V 20%
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43501A9337M 2

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)200 mΩ
Impedance330 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter30 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant