EPCOS B43501A337M62

Capacitor; Snap-in; 330UF 420V Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)400 mΩ
Impedance490 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.96 A
TerminationSnap in
Tolerance20 %
Voltage Rating420 V
Dimensions
Diameter30 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43501A337M62.

Related Parts

Descriptions

Descriptions of EPCOS B43501A337M62 provided by its distributors.

CAPACITOR;SNAP-IN;330UF 420V BULK
CAP ALUM 330UF 20% 420V SNAP
AL-ELKO SNAP IN 330UF 420V
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43501A 337M 62

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)400 mΩ
Impedance490 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.96 A
TerminationSnap in
Tolerance20 %
Voltage Rating420 V
Dimensions
Diameter30 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant