EPCOS B43458A9228M

Aluminum Electrolytic Screw Terminals 2200UF 400V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount, Stud
Technical
Capacitance2.2 mF
ESR (Equivalent Series Resistance)30 mΩ
Impedance30 mΩ
Life (Hours)12000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current8 A
TerminationScrew
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter51.6 mm
Height105.7 mm
Height - Seated (Max)106.7054 mm
Lead Pitch22.1996 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43458A9228M.

Related Parts

Descriptions

Descriptions of EPCOS B43458A9228M provided by its distributors.

ALUMINUM ELECTROLYTIC SCREW TERMINALS 2200uF 400V
Cap Aluminum 2200uF 400V 20% (51.6 X 105.7mm) Stud Mount Metal Can 0.045 Ohm 8000mA 12000 hr 85°C Bulk
Cap Aluminum Lytic 2200uF 400V 20% (51.6 X 105.7mm) Screw Terminal 0.03 Ohm 8000mA 12000h 85C Bulk
CAP ALUM 2200UF 20% 400V SCREW

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount, Stud
Technical
Capacitance2.2 mF
ESR (Equivalent Series Resistance)30 mΩ
Impedance30 mΩ
Life (Hours)12000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current8 A
TerminationScrew
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter51.6 mm
Height105.7 mm
Height - Seated (Max)106.7054 mm
Lead Pitch22.1996 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant