EPCOS B43458A9129M3

Aluminum Electrolytic Capacitor with Screw Terminals 12000uF 20% 400V Threaded Stud Mount Cardboard
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance12 mF
ESR (Equivalent Series Resistance)8 mΩ
Impedance9 mΩ
Life (Hours)12000 hours
PackagingBulk
PolarityPolar
Ripple Current31 A
Tolerance20 %
Voltage Rating400 V
Dimensions
Height - Seated (Max)221.6912 mm
Lead Pitch31.6992 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43458A9129M3.

Related Parts

Descriptions

Descriptions of EPCOS B43458A9129M3 provided by its distributors.

Aluminum Electrolytic Capacitor with Screw Terminals 12000uF 20% 400V Threaded Stud Mount Cardboard
CAP ALUM 12000UF 20% 400V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance12 mF
ESR (Equivalent Series Resistance)8 mΩ
Impedance9 mΩ
Life (Hours)12000 hours
PackagingBulk
PolarityPolar
Ripple Current31 A
Tolerance20 %
Voltage Rating400 V
Dimensions
Height - Seated (Max)221.6912 mm
Lead Pitch31.6992 mm

Compliance

Environmental Classification
RoHSCompliant