EPCOS B43457A4828M

Aluminum Electrolytic Capacitor with Screw Terminals 8200uF 20% 350V Threaded Stud Mount Cardboard

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance8.2 mF
ESR (Equivalent Series Resistance)23 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current15 A
Tolerance20 %
Voltage Rating350 V
Dimensions
Height - Seated (Max)145.4912 mm
Lead Pitch31.6992 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43457A4828M.

Related Parts

Descriptions

Descriptions of EPCOS B43457A4828M provided by its distributors.

Aluminum Electrolytic Capacitor with Screw Terminals 8200uF 20% 350V Threaded Stud Mount Cardboard
ALUMINUM ELECTROLYTIC SCREW TERMINALS 8200uF 350
CAP ALUM 8200UF 20% 350V SCREW

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance8.2 mF
ESR (Equivalent Series Resistance)23 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current15 A
Tolerance20 %
Voltage Rating350 V
Dimensions
Height - Seated (Max)145.4912 mm
Lead Pitch31.6992 mm

Compliance

Environmental Classification
RoHSCompliant