EPCOS B43310A9568M000

ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor 20% 5.6mF 400V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountClamp
Technical
Capacitance5.6 mF
ESR (Equivalent Series Resistance)34 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current12.2 A
Test Frequency120 Hz
Tolerance20 %
Voltage Rating (DC)400 V
Dimensions
Diameter76.9 mm
Lead Pitch31.7 mm
Length130 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B43310A9568M000.

Factory Futures
Datasheet13 pages16 years ago

Inventory History

3 month trend:
-5.42%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43310A9568M000.

Related Parts

Descriptions

Descriptions of EPCOS B43310A9568M000 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor 20% 5.6mF 400V
Aluminum Electrolytic Capacitors - Screw Terminal 5600uF 76.9x130mm 400V SCREW TERMINAL
CAP ALUM 5600UF 20% 400V SCREW

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
MountClamp
Technical
Capacitance5.6 mF
ESR (Equivalent Series Resistance)34 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current12.2 A
Test Frequency120 Hz
Tolerance20 %
Voltage Rating (DC)400 V
Dimensions
Diameter76.9 mm
Lead Pitch31.7 mm
Length130 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B43310A9568M000.

Factory Futures
Datasheet13 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant