EPCOS B43305D9337M

Cap Aluminum 330uF 400V 20% (35 X 25mm) 10mm 0.41 Ohm 1550mA 2000 hr 85°C Bulk
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)410 mΩ
Impedance560 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.55 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter35 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43305D9337M.

Related Parts

Descriptions

Descriptions of EPCOS B43305D9337M provided by its distributors.

Cap Aluminum 330uF 400V 20% (35 X 25mm) 10mm 0.41 Ohm 1550mA 2000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 330uF 400V
CAP ALUM 330UF 20% 400V SNAP
OEMs, CMs ONLY (NO BROKERS)
SNAPIN 330UF 400V 20%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)410 mΩ
Impedance560 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.55 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter35 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant