TDK B43305B5127M67

Cap Aluminum 120uF 450V 20% (25 X 25mm) 10mm 1.13 Ohm 970mA 2000 hr 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
ESR (Equivalent Series Resistance)1.13 Ω
Impedance1.59 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current970 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Dimensions
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B43305B5127M67.

Related Parts

Descriptions

Descriptions of TDK B43305B5127M67 provided by its distributors.

Cap Aluminum 120uF 450V 20% (25 X 25mm) 10mm 1.13 Ohm 970mA 2000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 120uF 450V
CAP ALUM 120UF 20% 450V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43305B5127M 67

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
ESR (Equivalent Series Resistance)1.13 Ω
Impedance1.59 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current970 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Dimensions
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant