EPCOS B43254A2128M

Aluminum Electrolytic Snap-in 200V. 1200Μ. 30X40MM Can. Long Useful Life. 105C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.5 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter30 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43254A2128M.

Related Parts

Descriptions

Descriptions of EPCOS B43254A2128M provided by its distributors.

ALUMINUM ELECTROLYTIC SNAP-IN 200V. 1200µ. 30x40mm can. LONG USEFUL LIFE. 105C
Cap Aluminum 1200uF 200V 20% (30 X 40mm) 10mm 2500mA 3000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 200V. 1200µF. 30x40
CAP ALUM ELECT 1200UF 200V 20% (30 X 40MM) SNAP
French Electronic Distributor since 1988

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.5 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter30 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant