EPCOS B43088A4336M

Cap Alum 33UF 20% 350V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Life (Hours)20000 hours
PackagingBulk
PolarityPolar
Ripple Current500 mA
Tolerance20 %
Voltage Rating350 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch7.493 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43088A4336M.

Descriptions

Descriptions of EPCOS B43088A4336M provided by its distributors.

CAP ALUM 33UF 20% 350V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Life (Hours)20000 hours
PackagingBulk
PolarityPolar
Ripple Current500 mA
Tolerance20 %
Voltage Rating350 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch7.493 mm

Compliance

Environmental Classification
RoHSCompliant