EPCOS B43082F2685M

Cap Alum 6.8UF 20% 250V Radial
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current240 mA
TerminationRadial
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)16.9926 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B43082F2685M.

Arrow Electronics
Datasheet31 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43082F2685M.

Descriptions

Descriptions of EPCOS B43082F2685M provided by its distributors.

CAP ALUM 6.8UF 20% 250V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current240 mA
TerminationRadial
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)16.9926 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B43082F2685M.

Arrow Electronics
Datasheet31 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant