TDK B41890A6277M

Aluminum Electrolytic Radial 270UF 50V 12.5X20

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance270 µF
ESR (Equivalent Series Resistance)72 mΩ
Impedance60 mΩ
Life (Hours)15000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.82 A
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5.0038 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B41890A6277M.

Descriptions

Descriptions of TDK B41890A6277M provided by its distributors.

ALUMINUM ELECTROLYTIC RADIAL 270uF 50V 12.5x20
CAP ALUM 270UF 20% 50V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance270 µF
ESR (Equivalent Series Resistance)72 mΩ
Impedance60 mΩ
Life (Hours)15000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.82 A
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant