TDK B41890A6227M

Aluminum Electrolytic Radial 220UF 50V 10X20
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)84 mΩ
Impedance70 mΩ
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.205 A
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B41890A6227M.

Arrow Electronics
Datasheet34 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B41890A6227M.

Descriptions

Descriptions of TDK B41890A6227M provided by its distributors.

ALUMINUM ELECTROLYTIC RADIAL 220uF 50V 10x20
CAP ALUM 220UF 20% 50V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)84 mΩ
Impedance70 mΩ
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.205 A
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B41890A6227M.

Arrow Electronics
Datasheet34 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant