EPCOS B41888D4158M000

Electrolytic Capacitor, 1500 F, 16 V, B41888 Series, 20%, Radial Leaded, 12.5 mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance1.5 mF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)41 mΩ
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current2 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12 mm
Height22 mm
Lead Pitch5 mm
Length20 mm
Max Length20 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41888D4158M000.

Ciiva Crawler
Datasheet31 pages4 years ago
Newark
Datasheet31 pages7 years ago

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.443
$ 0.339
$ 0.31
$ 0.538
$ 0.367
$ 0.355
$ 0.71
$ 0.379
Stock
7,610
26,589
11,583
5,074
5,085
1,757
424
30
Authorized Distributors
4
14
6
6
4
5
1
3
Capacitance
1.5 mF
1.5 mF
1.5 mF
1.5 mF
1.5 mF
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
-
16 V
16 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
41 mΩ
38 mΩ
500 mΩ
-
-
-
176.8 mΩ
-
Life (Hours)
10000 hours
5000 hours
7000 hours
7000 hours
3000 hours
3000 hours
5000 hours
5000 hours
Ripple Current
2 A
1.655 A
1.655 A
1.66 A
1.25 A
1.25 A
2.36 A
1.655 A
Height - Seated (Max)
-
19.9898 mm
19.9898 mm
19.9898 mm
21.9964 mm
21.9964 mm
21.9964 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41888D4158M000.

Related Parts

Descriptions

Descriptions of EPCOS B41888D4158M000 provided by its distributors.

Electrolytic Capacitor, 1500 F, 16 V, B41888 Series,20%, Radial Leaded, 12.5 mm
ALUMINUM ELECTROLYTIC RADIAL 1500UF 16V
Single Ended (Radial) Capacitors, 1500µF/16V DC, 12.5mm dia x 20mm length
CAP ALUM 1500UF 20% 16V RADIAL
CAP, 1500µF, 16V, 20%; Capacitance: 1500µF; Voltage Rating: 16V; Product Range: B41888 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diam; Available until stocks are exhausted Alternative available

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance1.5 mF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)41 mΩ
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current2 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12 mm
Height22 mm
Lead Pitch5 mm
Length20 mm
Max Length20 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41888D4158M000.

Ciiva Crawler
Datasheet31 pages4 years ago
Newark
Datasheet31 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant