EPCOS B41888C7108M000

Cap Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 0.03 Ohm 2459mA 10000 hr 105°C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance1 mF
ESR (Equivalent Series Resistance)30 mΩ
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current2.459 A
TerminationRadial
Tolerance20 %
Voltage Rating (DC)35 V
Dimensions
Diameter12 mm
Height25 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm
Max Length25 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41888C7108M000.

Newark
Datasheet31 pages7 years ago
Ciiva Crawler
Datasheet31 pages4 years ago

Inventory History

3 month trend:
-2.42%

Alternate Parts

Price @ 1000
$ 0.627
$ 0.422
$ 0.437
$ 0.484
$ 0.628
$ 0.4
$ 0.649
$ 0.512
$ 0.31
$ 0.73
Stock
30,552
647,356
232,678
118,887
36,023
46,523
32,308
20,365
11,863
5,414
Authorized Distributors
6
18
18
12
10
9
4
5
2
3
Capacitance
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
35 V
35 V
35 V
35 V
35 V
-
35 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
30 mΩ
60 mΩ
-
-
73 mΩ
-
30 mΩ
-
Life (Hours)
10000 hours
5000 hours
5000 hours
7000 hours
7000 hours
3000 hours
5000 hours
7000 hours
7000 hours
1000 hours
Height - Seated (Max)
-
24.9936 mm
27.0002 mm
24.9936 mm
24.9936 mm
24.9936 mm
-
26.924 mm
-
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41888C7108M000.

Related Parts

Descriptions

Descriptions of EPCOS B41888C7108M000 provided by its distributors.

Cap Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 0.03 Ohm 2459mA 10000 hr 105°C Bulk
Single Ended (Radial) Capacitors, 1000µF/35V DC, 12.5mm dia x 25mm length
Cap, 1000Μf, 35V, 20%; Capacitance:1000Μf; Voltage Rating:35V; Product Range:B41888 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5Mm; Lead Spacing:5Mm; Height:25Mm; Operating Temperature Rohs Compliant: Yes |Epcos B41888C7108M000
CAP ALUM 1000UF 20% 35V RADIAL

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance1 mF
ESR (Equivalent Series Resistance)30 mΩ
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current2.459 A
TerminationRadial
Tolerance20 %
Voltage Rating (DC)35 V
Dimensions
Diameter12 mm
Height25 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm
Max Length25 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41888C7108M000.

Newark
Datasheet31 pages7 years ago
Ciiva Crawler
Datasheet31 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant