TDK B41858D7338M9

Cap Aluminum 3300uF 35V 20% (18 X 31.5mm) Radial 7.5mm 0.027 Ohm 3539mA 5000 hr 105°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 mF
ESR (Equivalent Series Resistance)21 mΩ
Impedance20 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current3.539 A
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Dimensions
Diameter18 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for TDK B41858D7338M9.

_legacy Avnet
Datasheet38 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B41858D7338M9.

Descriptions

Descriptions of TDK B41858D7338M9 provided by its distributors.

Cap Aluminum 3300uF 35V 20% (18 X 31.5mm) Radial 7.5mm 0.027 Ohm 3539mA 5000 hr 105°C Ammo Pack
ALUMINUM ELECTROLYTIC RADIAL 3300uF 35V
CAP ALUM 3300UF 20% 35V RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B41858D7338M 9

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 mF
ESR (Equivalent Series Resistance)21 mΩ
Impedance20 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current3.539 A
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Dimensions
Diameter18 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for TDK B41858D7338M9.

_legacy Avnet
Datasheet38 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant