TDK B41858C9477M

Cap Aluminum 470uF 100V 20% (18 X 35mm) Radial 7.5mm 0.068 Ohm 2061mA 5000 hr 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)68 mΩ
Impedance63 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current2.061 A
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Dimensions
Diameter18 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for TDK B41858C9477M.

_legacy Avnet
Datasheet38 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B41858C9477M.

Descriptions

Descriptions of TDK B41858C9477M provided by its distributors.

Cap Aluminum 470uF 100V 20% (18 X 35mm) Radial 7.5mm 0.068 Ohm 2061mA 5000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC RADIAL 470uF 100V , BULK
CAP ALUM 470UF 20% 100V RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)68 mΩ
Impedance63 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current2.061 A
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Dimensions
Diameter18 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for TDK B41858C9477M.

_legacy Avnet
Datasheet38 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant