EPCOS B41858C8686M

Cap Aluminum 68uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.027 Ohm 310mA 3000 hr 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
ESR (Equivalent Series Resistance)27 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current310 mA
TerminationRadial
Tolerance20 %
Dimensions
Diameter8 mm
Height11.5 mm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41858C8686M.

_legacy Avnet
Datasheet38 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41858C8686M.

Descriptions

Descriptions of EPCOS B41858C8686M provided by its distributors.

Cap Aluminum 68uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.027 Ohm 310mA 3000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC RADIAL 68uF 63V
CAP ALUM 68UF 20% 63V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
ESR (Equivalent Series Resistance)27 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current310 mA
TerminationRadial
Tolerance20 %
Dimensions
Diameter8 mm
Height11.5 mm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41858C8686M.

_legacy Avnet
Datasheet38 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant