EPCOS B41858C4337M8

Aluminum Electrolytic Radial 330UF 16V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)274 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
PolarityPolar
Ripple Current436 mA
Tolerance20 %
Voltage Rating16 V

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41858C4337M8.

Descriptions

Descriptions of EPCOS B41858C4337M8 provided by its distributors.

ALUMINUM ELECTROLYTIC RADIAL 330uF 16V
CAP ALUM 330UF 20% 16V RADIAL
330UF 16V SINGLE ENDED
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B41858C4337M 8

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)274 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
PolarityPolar
Ripple Current436 mA
Tolerance20 %
Voltage Rating16 V

Compliance

Environmental Classification
RoHSCompliant