TDK B41858C4128M

Cap Aluminum 1200uF 16V 20% (10 X 20mm) Radial 5mm 0.073 Ohm 1202mA 5000 hr 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
ESR (Equivalent Series Resistance)73 mΩ
Impedance62 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.202 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B41858C4128M.

_legacy Avnet
Datasheet38 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B41858C4128M.

Descriptions

Descriptions of TDK B41858C4128M provided by its distributors.

Cap Aluminum 1200uF 16V 20% (10 X 20mm) Radial 5mm 0.073 Ohm 1202mA 5000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC RADIAL 1200uF 16V
CAP ALUM 1200UF 20% 16V RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
ESR (Equivalent Series Resistance)73 mΩ
Impedance62 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.202 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B41858C4128M.

_legacy Avnet
Datasheet38 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant