EPCOS B41828A5336M

Cap Alum 33UF 20% 25V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for EPCOS B41828A5336M.

_legacy Avnet
Datasheet39 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41828A5336M.

Descriptions

Descriptions of EPCOS B41828A5336M provided by its distributors.

CAP ALUM 33UF 20% 25V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for EPCOS B41828A5336M.

_legacy Avnet
Datasheet39 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant