EPCOS B41827A9225M

Cap Alum Elect 2.2UF 100V 20% (5 X 11MM) Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance2.2 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current29 mA
TerminationRadial
Tolerance20 %
Voltage Rating (DC)100 V
Dimensions
Diameter5 mm
Height11 mm
Lead Diameter500 µm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41827A9225M.

_legacy Avnet
Datasheet39 pages13 years ago
element14
Datasheet20 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41827A9225M.

Descriptions

Descriptions of EPCOS B41827A9225M provided by its distributors.

CAP ALUM ELECT 2.2UF 100V 20% (5 X 11MM) RADIAL
French Electronic Distributor since 1988
CAPACITOR ALUM ELEC, 2.2µF, 100V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Series:ALU-X; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm ;RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance2.2 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current29 mA
TerminationRadial
Tolerance20 %
Voltage Rating (DC)100 V
Dimensions
Diameter5 mm
Height11 mm
Lead Diameter500 µm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41827A9225M.

_legacy Avnet
Datasheet39 pages13 years ago
element14
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant