EPCOS B41821A8157M

Cap Aluminum 150uF 63V 20% (10 X 16mm) Radial 1.3 Ohm 360mA 2000 hr 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)1.3 Ω
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current360 mA
TerminationRadial
Tolerance20 %
Dimensions
Diameter10 mm
Height16 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41821A8157M.

_legacy Avnet
Datasheet35 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41821A8157M.

Descriptions

Descriptions of EPCOS B41821A8157M provided by its distributors.

Cap Aluminum 150uF 63V 20% (10 X 16mm) Radial 1.3 Ohm 360mA 2000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC RADIAL 150uF 63V
CAP ALUM 150UF 20% 63V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)1.3 Ω
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current360 mA
TerminationRadial
Tolerance20 %
Dimensions
Diameter10 mm
Height16 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41821A8157M.

_legacy Avnet
Datasheet35 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant