EPCOS B41821A6106M8

Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 5mm 20 Ohm 60mA 2000 hr 85°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)20 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current60 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41821A6106M8.

_legacy Avnet
Datasheet41 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41821A6106M8.

Descriptions

Descriptions of EPCOS B41821A6106M8 provided by its distributors.

Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 5mm 20 Ohm 60mA 2000 hr 85°C Ammo Pack
ALUMINUM ELECTROLYTIC RADIAL 10uF 50V
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B41821A6106M 8

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)20 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current60 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41821A6106M8.

_legacy Avnet
Datasheet41 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant