EPCOS B41821A5478M

Aluminum Electrolytic Capacitor, 4700 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 mF
ESR (Equivalent Series Resistance)80 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.45 A
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41821A5478M.

_legacy Avnet
Datasheet41 pages13 years ago

Inventory History

3 month trend:
-94.33%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41821A5478M.

Related Parts

Descriptions

Descriptions of EPCOS B41821A5478M provided by its distributors.

Aluminum Electrolytic Capacitor, 4700 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
ALUMINUM ELECTROLYTIC RADIAL 4700uF 25V
CAP ALUM 4700UF 20% 25V RADIAL

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 mF
ESR (Equivalent Series Resistance)80 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.45 A
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41821A5478M.

_legacy Avnet
Datasheet41 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant