EPCOS B41821A3828M

Cap Aluminum 8200uF 10V 20% (18 X 31mm) Radial 0.08 Ohm 2310mA 2000 hr 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance8.2 mF
ESR (Equivalent Series Resistance)80 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.31 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Dimensions
Diameter18 mm
Height31 mm
Height - Seated (Max)32.9946 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41821A3828M.

_legacy Avnet
Datasheet35 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41821A3828M.

Related Parts

Descriptions

Descriptions of EPCOS B41821A3828M provided by its distributors.

Cap Aluminum 8200uF 10V 20% (18 X 31mm) Radial 0.08 Ohm 2310mA 2000 hr 85°C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 8200uF 20% STD Leads
ALUMINUM ELECTROLYTIC RADIAL 8200uF 10V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance8.2 mF
ESR (Equivalent Series Resistance)80 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.31 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Dimensions
Diameter18 mm
Height31 mm
Height - Seated (Max)32.9946 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41821A3828M.

_legacy Avnet
Datasheet35 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant