EPCOS B41821A3337M

Cap Aluminum 330uF 10V 20% (8 X 11.5mm) Radial 3.5mm 1.2 Ohm 290mA 2000 hr 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)1.2 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current290 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.9888 mm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41821A3337M.

_legacy Avnet
Datasheet35 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41821A3337M.

Descriptions

Descriptions of EPCOS B41821A3337M provided by its distributors.

Cap Aluminum 330uF 10V 20% (8 X 11.5mm) Radial 3.5mm 1.2 Ohm 290mA 2000 hr 85°C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 330uF 20% STD Leads
ALUMINUM ELECTROLYTIC RADIAL 330uF 10V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)1.2 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current290 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.9888 mm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41821A3337M.

_legacy Avnet
Datasheet35 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant