TDK B41696A5508Q7

Aluminum Electrolytic Axial Leaded 5000UF 25V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance5 mF
ESR (Equivalent Series Resistance)25 mΩ
Impedance15 mΩ
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current5.3 A
Tolerance30 %
Voltage Rating25 V
Dimensions
Length38.989 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B41696A5508Q7.

Descriptions

Descriptions of TDK B41696A5508Q7 provided by its distributors.

ALUMINUM ELECTROLYTIC AXIAL LEADED 5000uF 25V
CAP ALUM 5000UF 25V AXIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance5 mF
ESR (Equivalent Series Resistance)25 mΩ
Impedance15 mΩ
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current5.3 A
Tolerance30 %
Voltage Rating25 V
Dimensions
Length38.989 mm

Compliance

Environmental Classification
RoHSNon-Compliant