TDK B41695A8477Q7

Cap Aluminum 470uF 63V -10% to 30% (16 X 30mm) Axial 0.22 Ohm 1000 hr
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)200 mΩ
Impedance105 mΩ
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current2.25 A
TerminationAxial
Tolerance30 %
Voltage Rating63 V
Dimensions
Length29.9974 mm

Documents

Download datasheets and manufacturer documentation for TDK B41695A8477Q7.

_legacy Avnet
Datasheet17 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B41695A8477Q7.

Descriptions

Descriptions of TDK B41695A8477Q7 provided by its distributors.

Cap Aluminum 470uF 63V -10% to 30% (16 X 30mm) Axial 0.22 Ohm 1000 hr
ALUMINUM ELECTROLYTIC AXIAL LEADED 470uF 63V
CAP ALUM 470UF 63V AXIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B41695A8477Q 7

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)200 mΩ
Impedance105 mΩ
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current2.25 A
TerminationAxial
Tolerance30 %
Voltage Rating63 V
Dimensions
Length29.9974 mm

Documents

Download datasheets and manufacturer documentation for TDK B41695A8477Q7.

_legacy Avnet
Datasheet17 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant