EPCOS B41695A7158Q7

Cap Aluminum 1500uF 40V -10% to 30% (16 X 39mm) Axial 0.12 Ohm 1000 hr
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)100 mΩ
Impedance62 mΩ
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current3.2 A
TerminationAxial
Tolerance30 %
Voltage Rating40 V
Dimensions
Length38.989 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41695A7158Q7.

_legacy Avnet
Datasheet17 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41695A7158Q7.

Descriptions

Descriptions of EPCOS B41695A7158Q7 provided by its distributors.

Cap Aluminum 1500uF 40V -10% to 30% (16 X 39mm) Axial 0.12 Ohm 1000 hr
AL-ELKO AXIAL LEADED 1500UF 40V
CAP ALUM 1500UF 40V AXIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B41695A7158Q 7

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)100 mΩ
Impedance62 mΩ
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current3.2 A
TerminationAxial
Tolerance30 %
Voltage Rating40 V
Dimensions
Length38.989 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41695A7158Q7.

_legacy Avnet
Datasheet17 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant