TDK B41691A7278Q7

Cap Aluminum 2700uF 40V -10% to 30% (21 X 49mm) Axial Aluminum Cylindrical Can 0.03 Ohm 8700mA 2000 hr 125°C Pallet
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance2.7 mF
ESR (Equivalent Series Resistance)30 mΩ
Impedance17 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current8.7 A
TerminationAxial
Tolerance30 %
Voltage Rating40 V
Dimensions
Diameter21 mm
Length48.9966 mm

Documents

Download datasheets and manufacturer documentation for TDK B41691A7278Q7.

_legacy Avnet
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B41691A7278Q7.

Descriptions

Descriptions of TDK B41691A7278Q7 provided by its distributors.

Cap Aluminum 2700uF 40V -10% to 30% (21 X 49mm) Axial Aluminum Cylindrical Can 0.03 Ohm 8700mA 2000 hr 125°C Pallet
ALUMINUM ELECTROLYTIC AXIAL LEADED 2700uF 40V
CAP ALUM 2700UF 40V AXIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B41691A7278Q 7

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance2.7 mF
ESR (Equivalent Series Resistance)30 mΩ
Impedance17 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current8.7 A
TerminationAxial
Tolerance30 %
Voltage Rating40 V
Dimensions
Diameter21 mm
Length48.9966 mm

Documents

Download datasheets and manufacturer documentation for TDK B41691A7278Q7.

_legacy Avnet
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant