TDK B41605B5688M8

Aluminum Electrolytic Snap-in 6800UF 25V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 mF
ESR (Equivalent Series Resistance)19 mΩ
Impedance15 mΩ
Life (Hours)5000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current6.9 A
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)42.0116 mm
Lead Pitch8.4074 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B41605B5688M8.

Related Parts

Descriptions

Descriptions of TDK B41605B5688M8 provided by its distributors.

ALUMINUM ELECTROLYTIC SNAP-IN 6800uF 25V
CAP ALUM 6800UF 20% 25V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 mF
ESR (Equivalent Series Resistance)19 mΩ
Impedance15 mΩ
Life (Hours)5000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current6.9 A
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)42.0116 mm
Lead Pitch8.4074 mm

Compliance

Environmental Classification
RoHSCompliant