EPCOS B41605B5279M9

Aluminum Electrolytic Snap-in 27000UF 25V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance27 mF
ESR (Equivalent Series Resistance)10 mΩ
Life (Hours)5000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current10 A
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)51.9938 mm
Lead Pitch8.4074 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41605B5279M9.

Related Parts

Descriptions

Descriptions of EPCOS B41605B5279M9 provided by its distributors.

ALUMINUM ELECTROLYTIC SNAP-IN 27000uF 25V
CAP ALUM 27000UF 20% 25V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance27 mF
ESR (Equivalent Series Resistance)10 mΩ
Life (Hours)5000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current10 A
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)51.9938 mm
Lead Pitch8.4074 mm

Compliance

Environmental Classification
RoHSCompliant