EPCOS B41605A368M9

Cap Aluminum 3600uF 55V 20% (25 X 50mm) Radial 8.4mm 0.013 Ohm 8800mA 2000 hr 125°C Ammo Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.6 mF
ESR (Equivalent Series Resistance)18 mΩ
Impedance12 mΩ
Life (Hours)5000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current8.8 A
TerminationRadial
Tolerance20 %
Voltage Rating55 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch8.4074 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41605A368M9.

Related Parts

Descriptions

Descriptions of EPCOS B41605A368M9 provided by its distributors.

Cap Aluminum 3600uF 55V 20% (25 X 50mm) Radial 8.4mm 0.013 Ohm 8800mA 2000 hr 125°C Ammo Pack
CAPACITOR;SNAP-IN;3600UF 55V BULK
AL-ELKO SNAP 3600UF 55V
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B41605A 368M 9

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.6 mF
ESR (Equivalent Series Resistance)18 mΩ
Impedance12 mΩ
Life (Hours)5000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current8.8 A
TerminationRadial
Tolerance20 %
Voltage Rating55 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch8.4074 mm

Compliance

Environmental Classification
RoHSCompliant