EPCOS B41560A7109M

Cap Aluminum 10000uF 40V 20% (35.7 X 55.7mm) Screw Terminal Metal Can 5300mA 3000 hr 105°C Cardboard

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance10 mF
ESR (Equivalent Series Resistance)42 mΩ
Impedance37 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current5.3 A
Tolerance20 %
Voltage Rating40 V
Dimensions
Height - Seated (Max)56.6928 mm
Lead Pitch12.7 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41560A7109M.

Related Parts

Descriptions

Descriptions of EPCOS B41560A7109M provided by its distributors.

Cap Aluminum 10000uF 40V 20% (35.7 X 55.7mm) Screw Terminal Metal Can 5300mA 3000 hr 105°C Cardboard
CAPACITORS;SCREW TERMINAL; 10000UF 40V
AL-ELKO SCREW TERM 10000UF 40V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance10 mF
ESR (Equivalent Series Resistance)42 mΩ
Impedance37 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current5.3 A
Tolerance20 %
Voltage Rating40 V
Dimensions
Height - Seated (Max)56.6928 mm
Lead Pitch12.7 mm

Compliance

Environmental Classification
RoHSCompliant