EPCOS B41554E8228Q

Aluminum Electrolytic Screw Terminals 2200UF 6

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance2.2 mF
ESR (Equivalent Series Resistance)60 mΩ
Impedance30 mΩ
Life (Hours)2500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current3.4 A
Tolerance30 %
Voltage Rating63 V
Dimensions
Height - Seated (Max)56.6928 mm
Lead Pitch12.7 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41554E8228Q.

Related Parts

Descriptions

Descriptions of EPCOS B41554E8228Q provided by its distributors.

ALUMINUM ELECTROLYTIC SCREW TERMINALS 2200uF 6
CAP ALUM 2200UF 63V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance2.2 mF
ESR (Equivalent Series Resistance)60 mΩ
Impedance30 mΩ
Life (Hours)2500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current3.4 A
Tolerance30 %
Voltage Rating63 V
Dimensions
Height - Seated (Max)56.6928 mm
Lead Pitch12.7 mm

Compliance

Environmental Classification
RoHSCompliant