TDK B41550E7229Q

Aluminum Electrolytic Screw Terminals 22000UF 40

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount, Clamp
Technical
Capacitance22 mF
ESR (Equivalent Series Resistance)13 mΩ
Impedance13 mΩ
Life (Hours)20000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current15 A
Schedule B8532220085
TerminationScrew
Tolerance30 %
Voltage Rating40 V
Dimensions
Diameter51.6 mm
Height80.7 mm
Height - Seated (Max)81.7118 mm
Lead Pitch22.1996 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B41550E7229Q.

Related Parts

Descriptions

Descriptions of TDK B41550E7229Q provided by its distributors.

ALUMINUM ELECTROLYTIC SCREW TERMINALS 22000uF 40
Cap Aluminum Lytic 22000uF 40V -10% to 30% (51.6 X 80.7mm) Screw Terminal 0.006 Ohm 15000mA 10000h 105°C Bulk
CAP ALUM 22000UF 40V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B41550-E7229-Q

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount, Clamp
Technical
Capacitance22 mF
ESR (Equivalent Series Resistance)13 mΩ
Impedance13 mΩ
Life (Hours)20000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current15 A
Schedule B8532220085
TerminationScrew
Tolerance30 %
Voltage Rating40 V
Dimensions
Diameter51.6 mm
Height80.7 mm
Height - Seated (Max)81.7118 mm
Lead Pitch22.1996 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant