TDK B41505A3159M2

Cap Aluminum 15000uF 10V 20% (22 X 40mm) 0.037 Ohm 2300mA 5000 hr 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance15 mF
ESR (Equivalent Series Resistance)37 mΩ
Impedance39 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.3 A
TerminationSnap in
Tolerance20 %
Voltage Rating10 V
Dimensions
Diameter22 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for TDK B41505A3159M2.

_legacy Avnet
Datasheet22 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B41505A3159M2.

Related Parts

Descriptions

Descriptions of TDK B41505A3159M2 provided by its distributors.

Cap Aluminum 15000uF 10V 20% (22 X 40mm) 0.037 Ohm 2300mA 5000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 15000uF 10V
CAP ALUM 15000UF 20% 10V SNAP
SNAPIN CAP 105C 15000UF 10V
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B41505A3159M 2

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance15 mF
ESR (Equivalent Series Resistance)37 mΩ
Impedance39 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.3 A
TerminationSnap in
Tolerance20 %
Voltage Rating10 V
Dimensions
Diameter22 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for TDK B41505A3159M2.

_legacy Avnet
Datasheet22 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant