EPCOS B41456B7100M3

Aluminum Electrolytic Capacitor with Screw Terminals 100000uF 20% 40V Ring Clip/Clamp Mount Cardboar

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance100 mF
ESR (Equivalent Series Resistance)8.2 mΩ
Impedance7 mΩ
Life (Hours)12000 hours
PackagingBulk
PolarityPolar
Ripple Current19 A
Tolerance20 %
Voltage Rating40 V
Dimensions
Height - Seated (Max)106.7054 mm
Lead Pitch28.4988 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41456B7100M3.

Related Parts

Descriptions

Descriptions of EPCOS B41456B7100M3 provided by its distributors.

Aluminum Electrolytic Capacitor with Screw Terminals 100000uF 20% 40V Ring Clip/Clamp Mount Cardboar
CAP ALUM 100000UF 20% 40V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance100 mF
ESR (Equivalent Series Resistance)8.2 mΩ
Impedance7 mΩ
Life (Hours)12000 hours
PackagingBulk
PolarityPolar
Ripple Current19 A
Tolerance20 %
Voltage Rating40 V
Dimensions
Height - Seated (Max)106.7054 mm
Lead Pitch28.4988 mm

Compliance

Environmental Classification
RoHSCompliant