EPCOS B41252B8278M

Cap Aluminum 2700uF 63V 20% (25.4 X 30mm) 10mm 2130mA 2000 hr 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.7 mF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.13 A
TerminationSnap in
Tolerance20 %
Voltage Rating63 V
Dimensions
Diameter25.4 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41252B8278M.

_legacy Avnet
Datasheet20 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41252B8278M.

Related Parts

Descriptions

Descriptions of EPCOS B41252B8278M provided by its distributors.

Cap Aluminum 2700uF 63V 20% (25.4 X 30mm) 10mm 2130mA 2000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 2700µF 63V 25.4X30
SNAPIN 2700UF 63V 25.4X30 105'

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.7 mF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.13 A
TerminationSnap in
Tolerance20 %
Voltage Rating63 V
Dimensions
Diameter25.4 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41252B8278M.

_legacy Avnet
Datasheet20 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant