TDK B41231C8688M

Aluminum Electrolytic Capacitor, 6800 uF, 63 V, ± 20%, Snap-In
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance6.8 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current5.04 A
TerminationSnap in
Tolerance20 %
Voltage Rating63 V
Dimensions
Diameter35 mm
Height - Seated (Max)32.004 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for TDK B41231C8688M.

_legacy Avnet
Datasheet20 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B41231C8688M.

Related Parts

Descriptions

Descriptions of TDK B41231C8688M provided by its distributors.

Aluminum Electrolytic Capacitor, 6800 uF, 63 V, ± 20%, Snap-In
ALUMINUM ELECTROLYTIC SNAP-IN 6800µF 63V 35X30
CAP ALUM 6800UF 20% 63V SNAP
OEMs, CMs ONLY (NO BROKERS)
SNAPIN 6800UF 63V 35X30 85'

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance6.8 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current5.04 A
TerminationSnap in
Tolerance20 %
Voltage Rating63 V
Dimensions
Diameter35 mm
Height - Seated (Max)32.004 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for TDK B41231C8688M.

_legacy Avnet
Datasheet20 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant