TDK B41231A3189M

Cap Aluminum 18000uF 10V 20% (22 X 35mm) 10mm 4280mA 2000 hr 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance18 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current4.28 A
TerminationSnap in
Tolerance20 %
Voltage Rating10 V
Dimensions
Diameter22 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for TDK B41231A3189M.

_legacy Avnet
Datasheet20 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B41231A3189M.

Related Parts

Descriptions

Descriptions of TDK B41231A3189M provided by its distributors.

Cap Aluminum 18000uF 10V 20% (22 X 35mm) 10mm 4280mA 2000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 18000µF 10V 22X35
CAP ALUM 18000UF 20% 10V SNAP
OEMs, CMs ONLY (NO BROKERS)
SNAPIN 18000UF 10V 22X35 85'

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance18 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current4.28 A
TerminationSnap in
Tolerance20 %
Voltage Rating10 V
Dimensions
Diameter22 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for TDK B41231A3189M.

_legacy Avnet
Datasheet20 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant