TDK B41231A3159M

Cap Aluminum 15000uF 10V 20% (22 X 30mm) 10mm 3820mA 2000 hr 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance15 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.82 A
TerminationSnap in
Tolerance20 %
Voltage Rating10 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter800 µm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for TDK B41231A3159M.

_legacy Avnet
Datasheet20 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B41231A3159M.

Related Parts

Descriptions

Descriptions of TDK B41231A3159M provided by its distributors.

Cap Aluminum 15000uF 10V 20% (22 X 30mm) 10mm 3820mA 2000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 15000µF 10V 22X30
CAP ALUM 15000UF 20% 10V SNAP
OEMs, CMs ONLY (NO BROKERS)
SNAPIN 15000UF 10V 22X30 85'

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance15 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.82 A
TerminationSnap in
Tolerance20 %
Voltage Rating10 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter800 µm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for TDK B41231A3159M.

_legacy Avnet
Datasheet20 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant