EPCOS B41043A7228M

Cap Alum 2200UF 20% 35V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Impedance20 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.41 A
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter16 mm
Height35.5 mm
Height - Seated (Max)37.4904 mm
Lead Pitch7.493 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41043A7228M.

_legacy Avnet
Datasheet20 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41043A7228M.

Descriptions

Descriptions of EPCOS B41043A7228M provided by its distributors.

CAP ALUM 2200UF 20% 35V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Impedance20 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.41 A
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter16 mm
Height35.5 mm
Height - Seated (Max)37.4904 mm
Lead Pitch7.493 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41043A7228M.

_legacy Avnet
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant